
16AWG 4-conductor, unshielded multi-conductor cable on a 100-foot spool. Features copper conductors with PVC insulation and a PVC jacket. Rated for 600V, with a temperature range of -5°C to 90°C. Approvals include UL, CSA, VDE, and CE. RoHS compliant.
Sign in to ask questions about the Alpha Wire 65604SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65604SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 315 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.327inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.6lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65604SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
