This shielded multi-conductor cable features 12 conductors with a 16AWG wire gauge and a 600V voltage rating. It has a grey PVC jacket and is made with copper conductors and PVC insulation. The cable is shielded and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and meets UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Alpha Wire 65612CYSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65612CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.64inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.052inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 141.45lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65612CYSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.