
16AWG multi-conductor cable featuring 12 conductors, shielded construction, and a 600V voltage rating. Constructed with stranded copper conductors and PVC insulation and jacket, this cable offers a temperature range of -40°C to 90°C. The cable is supplied on a 100-foot spool, with an outside diameter of 15.9mm. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 65612CYSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65612CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.64inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.052inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 15.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 28.29lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65612CYSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
