
This 600V multi-conductor cable features 41 conductors with a 16AWG wire type and a grey PVC jacket. It has an insulation diameter of 0.959inch and an insulation thickness of 0.075inch. The cable is made of copper with a PVC insulation material and a PVC jacket material. It is RoHS compliant and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C.
Alpha Wire 65641SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.959inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.075inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 41 |
| Outside Diameter | 23.88mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 317lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65641SL002 to view detailed technical specifications.
No datasheet is available for this part.
