
CABLE, SHIELDED; 3; 6 AWG; 65 X 26; 0.470 IN.; 1.062 IN.; -5 DEGC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 65704CYSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 062 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 1.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.1inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Series | Xtra-Guard® Flex |
| Voltage | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65704CYSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.