
18AWG multi-conductor cable featuring 3 shielded conductors, each with 19 x 30 stranding for flexibility. Constructed with copper conductors, PVC insulation (0.035" thickness, 0.36" diameter), and a PVC jacket, this cable offers a 600V voltage rating. Operating across a wide temperature range of -40°C to 90°C, it is UL, CSA, VDE, and CE approved, RoHS compliant, and supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 65803CYSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65803CYSL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 79.57lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65803CYSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
