18AWG, 3-conductor, unshielded multi-conductor cable featuring 19x30 stranded copper conductors. Insulated with PVC to a 0.035-inch thickness, this cable has a 0.272-inch insulation diameter and a 6.6mm outside diameter. Rated for 600V, it operates between -40°C and 90°C and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 65803SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 21lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65803SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.