
7-conductor, 18AWG multi-conductor cable featuring a 19x30 stranding configuration for flexibility. Constructed with a PVC jacket and PVC insulation, this unshielded cable offers a 600V voltage rating and operates across a wide temperature range from -40°C to 90°C. The cable has an outside diameter of 8.64mm and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Alpha Wire 65807SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 65807SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.351inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 42lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65807SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
