Multi-Conductor Cables 18AWG 12C UNSHLD 500ft SPOOL SLATE
Alpha Wire 65812SL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 460 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.47inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.043inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Outside Diameter | 11.68mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 70lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65812SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
