
18AWG multi-conductor cable featuring 18 conductors, each with a 16 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 600V voltage rating and operates within a temperature range of -40°C to 90°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. Available on a 1000-foot spool, this cable has an outside diameter of 13.97mm and a grey color.
Alpha Wire 65818SL001 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.567inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Cores | 18 |
| Outside Diameter | 13.97mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 214lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 65818SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.