Multi-conductor cable featuring 3 conductors, each 24AWG stranded copper (7x30). Insulated with PVC to a 0.032-inch thickness, with an overall insulation diameter of 0.175 inches. The unshielded cable has a white PVC jacket, an outside diameter of 4.32mm, and a voltage rating of 600V. Operating temperature range is -55°C to 105°C, supplied on a 1000-foot spool.
Alpha Wire 6633WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 14.4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 6633WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.