
Hook-up wire featuring a single conductor of 28AWG stranded copper, with a 7 x 36 stranding configuration. This black wire boasts a 600V voltage rating and a 4A current rating, operating within a temperature range of -40°C to 105°C. The insulation, made of polyphenylene, has a diameter of 0.034 inches and a thickness of 0.009 inches, with an overall outside diameter of 0.86mm. Supplied on a 1000-foot spool, the wire utilizes MPPE jacket material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6710BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Eco Wire™ |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.