
Green hook-up wire featuring 28AWG stranded copper conductor with 7 x 36 stranding. Rated for 600V, this wire operates from -40°C to 105°C and handles a 4A current. It has a polyphenylene insulation with a 0.034-inch diameter and 0.009-inch thickness, over an MPPE jacket. Supplied on a 1000-foot spool, it is RoHS compliant.
Alpha Wire 6710GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
