
28AWG stranded hook-up wire featuring a 7 x 36 stranding configuration. This UL-approved wire boasts a 600V voltage rating and a 4A current rating. Constructed with a copper conductor and MPPE insulation, it offers a maximum operating temperature of 105°C and a minimum of -40°C. The green and yellow wire is supplied on a 100-foot spool, with an outside diameter of 0.86mm and an insulation diameter of 0.034 inches. RoHS compliant.
Sign in to ask questions about the Alpha Wire 6710GY005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6710GY005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6710 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710GY005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
