
Hook-up wire featuring 28AWG stranded copper conductor, 7 strands of 36AWG each. Rated for 600V, this wire boasts a polyphenylene insulation material with a 0.009-inch thickness and a 0.034-inch insulation diameter. The orange MPPE jacket provides durability, and the wire operates within a temperature range of -40°C to 105°C. Supplied on a 1000-foot spool, it offers a 4A current rating.
Sign in to ask questions about the Alpha Wire 6710OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6710OR001 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
