The EcoWire 6710 is a 28AWG hook-up wire with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a copper conductor material and a PPE insulation material with a thickness of 0.009inch. The wire is available on a spool and has a length of 25000foot. It is suitable for use in a variety of applications, including electronics and electrical systems.
Alpha Wire 6710OR190 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.034inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.009inch |
| Length | 25000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Packaging | Spool |
| Series | EcoWire® 6710 |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710OR190 to view detailed technical specifications.
No datasheet is available for this part.