
Red hook-up wire featuring a 28AWG stranded copper conductor, rated for 600V and a 4A current. The insulation is Polyphenylene with a 0.009-inch thickness, providing a 0.034-inch insulation diameter. Operating temperature range is -40°C to 105°C. This 1000-foot spool of single-conductor wire has a 0.86mm outside diameter and a 7 x 36 stranding configuration.
Sign in to ask questions about the Alpha Wire 6710RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6710RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Eco Wire™ |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
