
28AWG stranded hook-up wire, featuring a red MPPE insulation and jacket, offers a 600V voltage rating and a 4A current rating. Constructed with a 7 x 36 stranded copper conductor, this wire operates within a temperature range of -40°C to 105°C. The insulation diameter is 0.034 inches with a 0.009-inch insulation thickness, resulting in an overall outside diameter of 0.86mm. This UL-approved wire is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 6710RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6710RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 4A |
| Insulation Diameter | 0.034inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.86mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6710 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6710RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.