
Hook-up wire, 26AWG stranded copper conductor, black color, 600V voltage rating. Features polyphenylene insulation with a 0.038-inch insulation diameter and 0.009-inch insulation thickness. Rated for 5A current and operates between -40°C and 105°C. Unshielded, RoHS compliant, and supplied on a 1000-foot spool.
Alpha Wire 6711BK001 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 5A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.