Hook-up wire, 26AWG stranded blue, features a 600V voltage rating and a 5A current rating. Conducted by copper, it is insulated with polyphenylene and jacketed with MPPE, offering a temperature range of -40°C to 105°C. The unshielded cable has a 0.038-inch insulation diameter and a 0.009-inch insulation thickness, with a 7 x 34 stranding configuration. This RoHS compliant wire is supplied on a 1000-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6711BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 5A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
