
Hook-up wire featuring 26AWG solid copper conductor, 7 strands of 34AWG, and a 600V voltage rating. Insulated with polyphenylene and jacketed with MPPE, this unshielded wire offers a 5A current rating and operates within a temperature range of -40°C to 105°C. The brown wire comes on a 1000-foot spool, with an insulation diameter of 0.038 inches and an overall outside diameter of 0.97mm. This RoHS compliant product is not halogen-free.
Sign in to ask questions about the Alpha Wire 6711BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6711BR001 technical specifications.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 5A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
