Green, 26AWG stranded hook-up wire featuring a 7 x 34 stranding configuration and a 600V voltage rating. Conductor is copper with polyphenylene insulation and MPPE jacket, offering a 5A current rating. Operates from -40°C to 105°C, with an insulation diameter of 0.038 inches and an outside diameter of 0.97mm. Supplied on a 1000-foot spool, this RoHS compliant wire is unshielded.
Sign in to ask questions about the Alpha Wire 6711GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6711GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 5A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.