
26 AWG stranded hook-up wire, featuring a 7x34 conductor stranding of copper. This unshielded wire boasts a 600V voltage rating and a 4A current rating, operating within a temperature range of -40°C to 105°C. The orange polyphenylene insulation has a 0.038-inch diameter and 0.009-inch thickness, with an overall outside diameter of 0.97mm. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for external mounting.
Alpha Wire 6711OR001 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 4A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.038inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | Polyhenilether |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6711 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6711OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
