
24AWG stranded hook-up wire featuring a red MPPE insulation and jacket. This UL-approved cable offers a 600V voltage rating and a 7A current rating. Constructed with a 7 x 32 stranded copper conductor, it operates within a temperature range of -40°C to 105°C. The insulation thickness is 0.009 inches, with an insulation diameter of 0.043 inches and an overall outside diameter of 1.09mm. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Sign in to ask questions about the Alpha Wire 6712RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6712RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 7A |
| Insulation Diameter | 0.043inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6712 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6712RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.