
24AWG stranded hook-up wire, featuring a white polyphenylene insulation and MPPE jacket. This unshielded cable offers a 600V voltage rating, a 7A current rating, and operates within a temperature range of -40°C to 105°C. Constructed with a 7 x 32 stranded copper conductor, it measures 1.09mm in outside diameter with a 0.043-inch insulation diameter and 0.009-inch insulation thickness. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Alpha Wire 6712WH001 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 7A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.043inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6712 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.25lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6712WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.