
22AWG stranded hook-up wire, black, featuring a 7 x 30 stranding configuration for flexibility. This UL-approved cable offers a 600V voltage rating and a 9A current rating, suitable for operation between -40°C and 105°C. Constructed with a copper conductor and MPPE insulation and jacket, it measures 0.049 inches in insulation diameter and 1.24mm overall diameter. Supplied on a 1000-foot spool, this RoHS compliant wire is unshielded.
Sign in to ask questions about the Alpha Wire 6713BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6713BK001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.