
22AWG stranded hook-up wire, black, featuring a 7 x 30 stranding configuration for flexibility. Conductor is copper, with MPPE insulation and jacket. Rated for 600V, it operates from -40°C to 105°C and handles a current of 9A. UL approved, this 100-foot spool is suitable for external mounting.
Alpha Wire 6713BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 9A |
| Insulation Diameter | 0.049inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6713 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
