
22 AWG stranded hook-up wire featuring a blue MPPE insulation and jacket. This unshielded copper conductor cable offers a 600V voltage rating and a 9A current rating, operating within a temperature range of -40°C to 105°C. The wire is supplied on a 1000-foot spool, with 7 strands of 30 AWG conductors. It is RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6713BL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6713BL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713BL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.