
Hook-up wire featuring 22AWG stranded copper conductor, rated for 600V and a 9A current. Insulated with polyphenylene and a jacket of MPPE, this unshielded wire operates from -40°C to 105°C. The brown wire is supplied on a 1000-foot spool with a 0.049-inch insulation diameter and a 1.24mm outside diameter. RoHS compliant.
Sign in to ask questions about the Alpha Wire 6713BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6713BR001 technical specifications.
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
