
22AWG hook-up wire featuring a 7x30 stranding configuration for flexibility. This unshielded cable boasts a 600V voltage rating and a 9A current rating, suitable for operation between -40°C and 105°C. The wire utilizes a polyphenylene insulation material with a 0.049-inch insulation diameter and 0.009-inch insulation thickness, encased in a grey MPPE jacket. Supplied on a 1000-foot spool, this RoHS compliant copper conductor cable is designed for general-purpose electrical connections.
Sign in to ask questions about the Alpha Wire 6713SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6713SL001 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
