
22AWG stranded hook-up wire, featuring a white MPPE insulation and jacket. This unshielded cable is constructed with a copper conductor, stranded 7 x 30, and boasts a 9A current rating. Operating within a temperature range of -40°C to 105°C, it is rated for 600V AC/DC. The insulation has a diameter of 0.049 inches and a thickness of 0.009 inches, with an overall outside diameter of 1.24mm. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 6713WH001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 9A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.049inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 1.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6713 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6713WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.