
Alpha Wire 6714 WH190 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.055inch |
| Insulation Material | PPE |
| Insulation Thickness | 0.009inch |
| Length | 25000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | EcoWire® 6714 |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714 WH190 to view detailed technical specifications.
No datasheet is available for this part.