
20 AWG stranded hook-up wire featuring a black MPPE insulation and jacket. This UL-approved cable offers a 600V voltage rating and a 13A current rating. Constructed with a copper conductor, it operates within a temperature range of -40°C to 105°C. The wire is supplied on a 100-foot spool, with a 10 x 30 stranding configuration and an outside diameter of 1.4mm.
Sign in to ask questions about the Alpha Wire 6714BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6714BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Diameter | 0.055inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 10 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6714 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
