
Hook-up wire featuring 20AWG stranded copper conductor with 10 x 30 stranding. Rated for 600V, this grey wire offers a 13A current rating and operates within a temperature range of -40°C to 105°C. It boasts a polyphenylene insulation material with a 0.009-inch thickness and an overall outside diameter of 1.4mm. Supplied on a 1000-foot spool, this RoHS compliant bulk wire is suitable for various electrical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6714SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Diameter | 0.055inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 10 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6714 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
