
Hook-up wire featuring 20AWG stranded copper conductor with 10 strands of 30 AWG. Offers a 600V voltage rating and 13A current capacity. Insulated with polyphenylene (0.009-inch thickness) and jacketed with MPPE, providing a 0.055-inch insulation diameter and 1.4mm outside diameter. Operates within a temperature range of -40°C to 105°C. Supplied on a 1000-foot spool in violet.
Sign in to ask questions about the Alpha Wire 6714VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6714VI001 technical specifications.
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 13A |
| Insulation Diameter | 0.055inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 10 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6714 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6714VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.