Alpha Wire 6715 technical specifications.
| Color | Black, Blue, Brown, Green, Yellow, Orange, Red, Grey, Violet, White |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.7mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.