
18 AWG stranded hook-up wire featuring a blue polyphenylene insulation and MPPE jacket. Conductor material is copper with a 16 x 30 stranding configuration. Rated for 600V, this unshielded wire has a current rating of 18A and operates within a temperature range of -40°C to 105°C. The insulation diameter is 0.067 inches, with an insulation thickness of 0.009 inches, resulting in an outside diameter of 1.7mm. Supplied on a 1000-foot spool.
Alpha Wire 6715BL001 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 18A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.067inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 16 |
| Outside Diameter | 1.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6715 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6715BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.