
18 AWG solid conductor hook-up wire, featuring a 600V voltage rating and 18A current capacity. Constructed with a copper conductor and insulated with polyphenylene, this unshielded cable offers a 105°C maximum operating temperature. The green and yellow wire is supplied on a 1000-foot spool, with an outside diameter of 1.7mm and an insulation thickness of 0.009 inches.
Sign in to ask questions about the Alpha Wire 6715GY001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6715GY001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 18A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.067inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 16 |
| Outside Diameter | 1.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | EcoWire® 6715 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6715GY001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.