
18AWG hook-up wire featuring a red polyphenylene insulation and MPPE jacket. This unshielded, single-conductor wire is constructed with 16 strands of copper, each 30 AWG. Rated for 600V, it operates within a temperature range of -40°C to 105°C and has a current rating of 18A. The wire comes on a 1000-foot spool with a 0.067-inch insulation diameter and a 1.7mm outside diameter.
Alpha Wire 6715RD001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 18A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.067inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 1.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Eco Wire™ |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6715RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
