
18AWG stranded hook-up wire featuring a red MPPE insulation and jacket. This UL-approved cable offers a 600V voltage rating and a 18A current rating, operating reliably between -40°C and 105°C. The conductor is composed of copper with 16 strands of 30 AWG, and the insulation thickness is 0.009 inches. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Alpha Wire 6715RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 18A |
| Insulation Diameter | 0.067inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.009inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 1.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6715RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.