Hook-up Wire 16AWG 1524m 2.1mm Tinned Copper 600VAC Spool
Alpha Wire 6716 BR013 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6716 BR013 to view detailed technical specifications.
No datasheet is available for this part.