
16AWG stranded hook-up wire, featuring a black polyphenylene insulation and MPPE jacket. Conductor is copper with a 26 x 30 stranding configuration. Rated for 600V, this unshielded wire has a current rating of 19A and operates between -40°C and 105°C. Supplied on a 1000-foot spool, it is RoHS compliant.
Alpha Wire 6716BK001 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 19A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.081inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 26 |
| Outside Diameter | 2.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6716 |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6716BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
