
16AWG stranded hook-up wire featuring a blue MPPE insulation and jacket. This UL-approved cable offers a 600V voltage rating and a 24A current rating. Constructed with a 26 x 30 stranded copper conductor, it operates within a temperature range of -40°C to 105°C. The wire comes on a 100-foot spool with an outside diameter of 2.06mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6716BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 24A |
| Insulation Diameter | 0.081inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 26 |
| Outside Diameter | 2.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6716 |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6716BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
