
Orange hook-up wire, 16AWG, featuring a 600V voltage rating and a 19A current rating. Constructed with a copper conductor and insulated with polyphenylene, this unshielded cable has an insulation thickness of 0.011 inches and an insulation diameter of 0.081 inches. The jacket material is polyhenilether, and the wire operates within a temperature range of -40°C to 105°C. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 6716OR001 technical specifications.
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 19A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.081inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.011inch |
| Jacket Material | Polyhenilether |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 26 |
| Outside Diameter | 2.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6716 |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6716OR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.