
16AWG hook-up wire featuring a stranded copper conductor with 26 strands of 30 AWG. Rated for 600V, this wire operates within a temperature range of -40°C to 105°C. The insulation is Polyphenylene with a 0.011-inch thickness and 0.081-inch diameter, while the MPPE jacket provides a 2.06mm outside diameter. This RoHS compliant wire is supplied on a 100-foot spool and carries a 24A current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6716SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 24A |
| Insulation Diameter | 0.081inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 26 |
| Outside Diameter | 2.06mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoWire® 6716 |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6716SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
