
14 AWG stranded hook-up wire featuring a black MPPE insulation and jacket. This UL-approved wire offers a 600V voltage rating and a 33A current rating, with a maximum operating temperature of 105°C. Constructed with a copper conductor, it consists of 41 strands of 30 AWG wire. The spool contains 100 feet of RoHS compliant wire.
Alpha Wire 6717BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.096inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.