
14 AWG stranded hook-up wire featuring a brown MPPE insulation and jacket. This single conductor wire is constructed with 41 strands of copper, offering a current rating of 33A and a voltage rating of 600V. Operating within a temperature range of -40°C to 105°C, it meets UL approvals and is RoHS compliant. The wire comes on a 100-foot spool with an outside diameter of 2.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 6717BR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 6717BR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.096inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717BR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.