
Green hook-up wire featuring a 14AWG stranded copper conductor, rated for 600V and a current of 27A. Constructed with a polyphenylene insulation material and MPPE jacket, it offers a temperature range of -40°C to 105°C. The 1000-foot spool provides 41 strands of 30 AWG copper for flexibility. UL approved for reliable performance.
Alpha Wire 6717GR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 27A |
| Insulation Diameter | 0.096inch |
| Insulation Material | Polyphenylene |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Eco Wire™ |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 16lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
