
14AWG stranded hook-up wire featuring a green MPPE insulation and jacket. This single-conductor cable is constructed with a 41-strand copper conductor, offering a 33A current rating and a 600V voltage rating. Operating within a temperature range of -40°C to 105°C, it meets UL approvals and RoHS compliance. The wire is supplied on a 100-foot spool.
Alpha Wire 6717GR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.096inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.