
14AWG stranded hook-up wire featuring a single conductor made of copper. Rated for 600V, this wire operates between -40°C and 105°C, with a current rating of 33A. It boasts a green and yellow color, MPPE insulation with a 0.011-inch thickness and 0.096-inch diameter, and a 2.44mm outside diameter. The 100-foot spool is RoHS compliant.
Alpha Wire 6717GY005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 33A |
| Insulation Diameter | 0.096inch |
| Insulation Material | MPPE |
| Insulation Thickness | 0.011inch |
| Jacket Material | MPPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 2.44mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco Wire™ |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6717GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
